Wurth Elektronik, WE-PDHV, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc

Subtotal (1 unit)*

€3.12

(exc. VAT)

€3.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.12

*price indicative

Packaging Options:
RS Stock No.:
782-3841
Distrelec Article No.:
301-90-067
Mfr. Part No.:
7687709222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

430mA

Package/Case

1210

Length

12mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3.7Ω

Series

WE-PDHV

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

10.5mm

Depth

12mm

Standards/Approvals

JEDEC JS709B, RoHS, REACH

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

0.8MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors - WE-PDHV


Applications include non isolated buck or buck boost converter, constant current LED driver, utility metering and as a filter for power supplies.

Shielded part for wire protection

Magnetically Shielded

400 VDC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy