Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 2.2 μH ±20 % 900 mA Idc
- RS Stock No.:
- 485-720
- Distrelec Article No.:
- 301-89-258
- Mfr. Part No.:
- 7447713101
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.09 |
| 5 + | €2.03 |
*price indicative
- RS Stock No.:
- 485-720
- Distrelec Article No.:
- 301-89-258
- Mfr. Part No.:
- 7447713101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 900mA | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 478mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Core Material | Ferrite | |
| Height | 3mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 900mA | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 478mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Core Material Ferrite | ||
Height 3mm | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 820 μH ±20 % 600 mA Idc
- Wurth Elektronik 100 μH ±25 % 650 mA Idc
- Wurth Elektronik 820 μH ±20 % 210 mA Idc
- Wurth Elektronik 330 μH ±20 % 600 mA Idc
- Wurth Elektronik 150 μH ±20 % 560 mA Idc
- Wurth Elektronik 820 μH ±20 % 950 mA Idc
