Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.79

(exc. VAT)

€0.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.79
10 - 49€0.64
50 - 99€0.62
100 +€0.60

*price indicative

RS Stock No.:
486-112
Distrelec Article No.:
301-87-753
Mfr. Part No.:
74402900047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

0.47μH

Length

2.78mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

37mΩ

Maximum Operating Temperature

125°C

Series

WE-TPC

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Height

1.35mm

Depth

2.78mm

Maximum Self Resonant Frequency

350MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy