Wurth Elektronik, WE-FAMI Shielded Power Inductor 6.8 μH ±20 %

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.17

(exc. VAT)

€1.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.17-
5 +€1.133%

*price indicative

RS Stock No.:
486-152
Distrelec Article No.:
301-88-920
Mfr. Part No.:
744750230068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

6.8μH

Length

16mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

16mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-FAMI

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy