Wurth Elektronik, WE-FAMI Shielded Power Inductor 15 μH ±20 %

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.57

(exc. VAT)

€1.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.57
5 +€1.52

*price indicative

RS Stock No.:
486-159
Distrelec Article No.:
301-88-928
Mfr. Part No.:
744750420150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Power Inductor

Length

14mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

25mΩ

Minimum Operating Temperature

-40°C

Series

WE-FAMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy