Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 560 μH ±20 % 800 mA Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.86

(exc. VAT)

€2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.86-
5 +€1.803%

*price indicative

RS Stock No.:
486-308
Distrelec Article No.:
301-89-211
Mfr. Part No.:
744770256
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

560μH

Maximum DC Current

800mA

Length

12mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.07Ω

Minimum Operating Temperature

-40°C

Series

WE-PD

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Termination Style

Surface Mount

Depth

12mm

Height

8mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Maximum Self Resonant Frequency

2.5MHz

Inductor Construction

Wirewound

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy