Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1000 μH ±30 % 600 mA Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.28-
5 +€1.243%

*price indicative

RS Stock No.:
486-311
Distrelec Article No.:
301-89-214
Mfr. Part No.:
74477030
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1000μH

Product Type

Power Inductor

Maximum DC Current

600mA

Length

12mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

1.82Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-PD

Maximum Operating Temperature

125°C

Core Material

Ferrite

Termination Style

Surface Mount

Height

8mm

Depth

12mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Maximum Self Resonant Frequency

1.8MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy