Wurth Elektronik, WE-HCC Shielded Power Inductor with a Ferrite Core, 1.5 μH ±20 % 16.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.87

(exc. VAT)

€2.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.87
5 +€1.81

*price indicative

Packaging Options:
RS Stock No.:
486-415
Distrelec Article No.:
301-88-332
Mfr. Part No.:
7443340150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

16.5A

Length

8.4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.6mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-HCC

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

7.9mm

Height

7.5mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy