Wurth Elektronik, WE-HCC, 8070 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 16.5 A Idc

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 524 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.12-
10 - 49€1.8711%
50 - 99€1.5427%
100 - 499€1.4233%
500 +€1.3038%

*price indicative

Packaging Options:
RS Stock No.:
800-8308
Distrelec Article No.:
301-88-333
Mfr. Part No.:
7443340220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

16.5A

Package/Case

8070

Packaging

Tape & Reel

Length

8.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.4mΩ

Inductance Tolerance

±20 %

Series

WE-HCC

Maximum Operating Temperature

125°C

Core Material

Ferrite

Termination Style

Surface Mount

Depth

7.9mm

Standards/Approvals

IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013, RoHS, REACH, JEDEC JS709B

Height

7.2mm

Maximum Self Resonant Frequency

97MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-HCC Series Magnetically Shielded Wire Wound Inductors


WE-HCC series SMD magnetically shielded cube inductor for high currents with very high inductance values and high saturation currents.They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; Polyphase-switching regulators; Filter

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy