Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
- RS Stock No.:
- 486-453
- Distrelec Article No.:
- 301-88-460
- Mfr. Part No.:
- 74437336022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.47
(exc. VAT)
€3.04
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.47 |
| 5 + | €2.40 |
*price indicative
- RS Stock No.:
- 486-453
- Distrelec Article No.:
- 301-88-460
- Mfr. Part No.:
- 74437336022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Length | 5.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 35mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 5.2mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Length 5.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 35mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 5.2mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 42MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.45 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 8.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 10.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.5 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.68 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.22 μH ±20 %
