Wurth Elektronik, WE-MAPI Shielded Power Inductor 5.6 μH ±20 %
- RS Stock No.:
- 486-593
- Distrelec Article No.:
- 301-88-555
- Mfr. Part No.:
- 74438324056
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.15
(exc. VAT)
€1.41
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.15 |
| 10 - 49 | €0.92 |
| 50 - 99 | €0.72 |
| 100 + | €0.67 |
*price indicative
- RS Stock No.:
- 486-593
- Distrelec Article No.:
- 301-88-555
- Mfr. Part No.:
- 74438324056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6μH | |
| Product Type | Power Inductor | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 465mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAPI | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Depth | 2.5mm | |
| Standards/Approvals | EU&2015, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, Component Qualification AEC-Q200 Grade 1, 863, 2006 | |
| Maximum Self Resonant Frequency | 30MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6μH | ||
Product Type Power Inductor | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 465mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-MAPI | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Depth 2.5mm | ||
Standards/Approvals EU&2015, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, Component Qualification AEC-Q200 Grade 1, 863, 2006 | ||
Maximum Self Resonant Frequency 30MHz | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.82 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.33 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 1.5 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 3.3 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.68 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.47 μH ±30 %
