Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.82 μH ±30 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.15

(exc. VAT)

€1.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.15
10 - 49€0.92
50 - 99€0.72
100 +€0.67

*price indicative

Packaging Options:
RS Stock No.:
486-620
Distrelec Article No.:
301-88-598
Mfr. Part No.:
744383430082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

0.82μH

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

92mΩ

Maximum Operating Temperature

125°C

Series

WE-MAPI

Inductance Tolerance

±30 %

Depth

2mm

Standards/Approvals

Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, 863, 2006

Height

1mm

Maximum Self Resonant Frequency

125MHz

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy