Wurth Elektronik, WE-TCI, 0402 Shielded Power Inductor with a Ferrite Core, 6.8 nH ±0.1 nH 260 mA Idc Q:13
- RS Stock No.:
- 486-935
- Distrelec Article No.:
- 304-46-794
- Mfr. Part No.:
- 744901068
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€0.89
(exc. VAT)
€1.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.178 | €0.89 |
| 50 - 245 | €0.144 | €0.72 |
| 250 - 495 | €0.108 | €0.54 |
| 500 + | €0.104 | €0.52 |
*price indicative
- RS Stock No.:
- 486-935
- Distrelec Article No.:
- 304-46-794
- Mfr. Part No.:
- 744901068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 6.8nH | |
| Maximum DC Current | 260mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 900mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TCI | |
| Inductance Tolerance | ±0.1 nH | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 400μm | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 6.8nH | ||
Maximum DC Current 260mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 900mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-TCI | ||
Inductance Tolerance ±0.1 nH | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 400μm | ||
Minimum Quality Factor 13 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 3.3 nH ±0.1 nH 380 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 5.6 nH ±0.1 nH 280 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 320 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Murata 0402 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 170 mA Idc Q:13
- RS PRO 1 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 1.5 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Unshielded Power Inductor with a Ferrite Core, 10 nH ±2 % 260 mA Idc Q:13
