RS PRO, 0402 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 nH ±0.1 nH 700 mA Idc Q:13
- RS Stock No.:
- 763-1424
- Manufacturer:
- RS PRO
Image representative of range
Add 5000 more to save 23%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€13.00
(exc. VAT)
€16.00
(inc. VAT)
- Shipping from 17 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | €0.013 | €13.00 | - |
| 5000 - 9000 | €0.01 | €10.00 | 23% |
| 10000 + | €0.009 | €9.00 | 30% |
*price indicative
- RS Stock No.:
- 763-1424
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 1nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0402 | |
| Packaging | Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | RS PRO | |
| Termination Style | Surface Mount | |
| Height | 320μm | |
| Standards/Approvals | RoHS | |
| Depth | 500μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 12GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 1nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0402 | ||
Packaging Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±0.1 nH | ||
Series RS PRO | ||
Termination Style Surface Mount | ||
Height 320μm | ||
Standards/Approvals RoHS | ||
Depth 500μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 12GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 13 | ||
RS 0402 AL Series Thin Film Inductor (reels)
Related links
- RS PRO 1.5 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Murata 0402 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 170 mA Idc Q:13
- RS PRO 2.2 nH ±0.1 nH 440 mA Idc Q:13
- RS PRO 8.2 nH ±0.1 nH 220 mA Idc Q:13
- RS PRO 4.7 nH ±0.1 nH 320 mA Idc Q:13
- Wurth Elektronik 1.5 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 6.8 nH ±0.1 nH 260 mA Idc Q:13
