Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 160 mA Idc
- RS Stock No.:
- 487-116
- Distrelec Article No.:
- 301-88-681
- Mfr. Part No.:
- 74455247
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.00 | - |
| 5 + | €1.94 | €0.30 |
*price indicative
- RS Stock No.:
- 487-116
- Distrelec Article No.:
- 301-88-681
- Mfr. Part No.:
- 74455247
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 160mA | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 6.8Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD4 | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Depth | 4.45mm | |
| Termination Style | Surface Mount | |
| Height | 2.92mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 160mA | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 6.8Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD4 | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Depth 4.45mm | ||
Termination Style Surface Mount | ||
Height 2.92mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 220 μH ±10 % 900 mA Idc
- Wurth Elektronik 330 μH ±10 % 700 mA Idc
- Wurth Elektronik 150 μH ±20 % 250 mA Idc
- Wurth Elektronik 68 μH ±20 % 400 mA Idc
- Wurth Elektronik 100 μH ±20 % 300 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- Wurth Elektronik 220 μH 20 % 200 mA Idc
- Wurth Elektronik 470 μH ±10 % 600 mA Idc
