Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 700 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-3273
Mfr. Part No.:
74456233
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

700mA

Length

12.7mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.15Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

WE-PD4

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, RoHS, REACH

Height

5mm

Core Material

Ferrite

Depth

10mm

Diameter

7.6mm

Maximum Self Resonant Frequency

3.7MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-PD4 Series Wire Wound Chokes


Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy