TE Connectivity, Sigma Shielded Power Inductor 22 μH 20 % 2.3 A Idc Q:30
- RS Stock No.:
- 501-406
- Mfr. Part No.:
- 1625812-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€600.60
(exc. VAT)
€738.60
(inc. VAT)
- Ready to ship from 23 April 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 600 + | €1.001 | €600.60 |
*price indicative
- RS Stock No.:
- 501-406
- Mfr. Part No.:
- 1625812-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.3A | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.062Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 20 % | |
| Series | Sigma | |
| Termination Style | Reflow Solder Capable | |
| Height | 6mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.3A | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.062Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 20 % | ||
Series Sigma | ||
Termination Style Reflow Solder Capable | ||
Height 6mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 03.3 μH 0.2 1.9 A Idc Q:30
- TE Connectivity 1 μH 0.2 3.4 A Idc Q:30
- TE Connectivity 04.7 μH 0.2 1.6 A Idc Q:30
- TE Connectivity 0.47 μH 0.2 5.2 A Idc Q:30
- TE Connectivity 0.33 μH 0.2 4.4 A Idc Q:30
- TE Connectivity 02.2 μH 0.2 2.3 A Idc Q:30
- TE Connectivity 0.22 μH 0.2 5.9 A Idc Q:30
- TE Connectivity 0.47 μH 0.2 3.9 A Idc Q:30
