TE Connectivity, Sigma Shielded Power Inductor with a Ferrite Core, 03.3 μH 0.2 1.9 A Idc Q:30

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€276.00

(exc. VAT)

€339.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000€0.092€276.00
15000 +€0.09€270.00

*price indicative

RS Stock No.:
721-745
Mfr. Part No.:
3657HC04M3R3T
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

03.3μH

Product Type

Power Inductor

Maximum DC Current

1.9A

Length

1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

140Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

0.2

Series

Sigma

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Depth

2.5mm

Height

2.5mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wirewound

Minimum Quality Factor

30

COO (Country of Origin):
TW
The TE Connectivity Wirewound SMD Power Inductors, engineered for high saturation current and low DC resistance, delivering high conversion efficiency and reduced temperature rise. Designed with a magnetically shielded structure, they offer enhanced electromagnetic compatibility (EMC) performance and high-resolution signal integrity.

High saturation current

Low DC resistance

Magnetically shielded structure

Halogen free, lead free, RoHS compliant

MSL Level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy