Panasonic, LP Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH ±20 % 4.5 A Idc
- RS Stock No.:
- 548-901
- Mfr. Part No.:
- ETQP3M6R8KVN
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.37
(exc. VAT)
€4.15
(inc. VAT)
In Stock
- 2,695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.674 | €3.37 |
| 50 - 245 | €0.418 | €2.09 |
| 250 - 495 | €0.382 | €1.91 |
| 500 + | €0.376 | €1.88 |
*price indicative
- RS Stock No.:
- 548-901
- Mfr. Part No.:
- ETQP3M6R8KVN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.5A | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 50.16mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | LP | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 3mm | |
| Depth | 3mm | |
| Height | 3mm | |
| Termination Style | 6 x 6.4 x 3 mm | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Magnetic Iron Alloy | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.5A | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 50.16mΩ | ||
Minimum Operating Temperature -55°C | ||
Series LP | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Diameter 3mm | ||
Depth 3mm | ||
Height 3mm | ||
Termination Style 6 x 6.4 x 3 mm | ||
Standards/Approvals RoHS Compliant | ||
Core Material Magnetic Iron Alloy | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power inductors choke Coil for automotive applications with excellent heat resistance and a Compact low profile SMD design ensure high reliability and support high bias current.
Shielded construction
AEC-Q200 compliant
RoHS compliant
