Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 95 μH ±20 % 1.9 A Idc
- RS Stock No.:
- 548-917
- Mfr. Part No.:
- ETQP5M101YGM
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.80
(exc. VAT)
€3.45
(inc. VAT)
Temporarily out of stock
- 1,025 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.56 | €2.80 |
| 50 - 245 | €0.40 | €2.00 |
| 250 - 495 | €0.396 | €1.98 |
| 500 + | €0.392 | €1.96 |
*price indicative
- RS Stock No.:
- 548-917
- Mfr. Part No.:
- ETQP5M101YGM
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 95μH | |
| Maximum DC Current | 1.9A | |
| Length | 7mm | |
| Packaging | Taping | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 348.0mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | M | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 5mm | |
| Termination Style | 7 x 7.5 x 5 mm | |
| Height | 5mm | |
| Diameter | 5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 95μH | ||
Maximum DC Current 1.9A | ||
Length 7mm | ||
Packaging Taping | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 348.0mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series M | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Core Material Magnetic Iron Alloy | ||
Depth 5mm | ||
Termination Style 7 x 7.5 x 5 mm | ||
Height 5mm | ||
Diameter 5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power inductors choke coil automotive grade with high heat resistance support operation up to 150 degrees Celsius including self heating and allow short term use up to 180 degrees Celsius depending on conditions. They offer high reliability with strong vibration resistance due to a newly developed integral structure suitable for demanding automotive applications. These inductors provide high bias current with excellent inductance stability using ferrous alloy magnetic material and maintain stable performance across a wide temperature range.
Shielded construction
AEC-Q200 compliant
RoHS compliant
