Panasonic, LE Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 0.47 μH ±20 % 19.8 A Idc

Get a bulk buy discount

Add 50 more to save 28%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.20

(exc. VAT)

€2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.44€2.20-
50 - 245€0.314€1.5728%
250 - 495€0.31€1.5529%
500 +€0.308€1.5430%

*price indicative

Packaging Options:
RS Stock No.:
548-929
Mfr. Part No.:
ETQP4MR47KFM
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Wirewound Surface Mount Inductor

Inductance

0.47μH

Maximum DC Current

19.8A

Packaging

Taping

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

3.63mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

LE

Height

4.8mm

Diameter

4.8mm

Depth

4.8mm

Termination Style

7 x 7.4 x 4.8 mm

Standards/Approvals

RoHS Compliant

Core Material

Magnetic Iron Alloy

Inductor Construction

Shielded

COO (Country of Origin):
JP
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.

Shielded construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy