Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- RS Stock No.:
- 564-982
- Mfr. Part No.:
- IHLP2020CZEK4R7M01
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save €14.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.778 | €7.78 | - |
| 100 - 490 | €0.631 | €6.31 | €14.70 |
| 500 - 990 | €0.482 | €4.82 | €148.00 |
| 1000 + | €0.427 | €4.27 | €351.00 |
*price indicative
- RS Stock No.:
- 564-982
- Mfr. Part No.:
- IHLP2020CZEK4R7M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 77.5mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Depth | 0.12in | |
| Diameter | 0.12in | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.5A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 77.5mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Depth 0.12in | ||
Diameter 0.12in | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.
Ultra low buzz noise, due to composite construction
Excellent temperature stability for inductance and saturation
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
