Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc

Subtotal (1 reel of 500 units)*

€592.00

(exc. VAT)

€728.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
500 +€1.184€592.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-085
Mfr. Part No.:
IHLP5050FDEK4R7M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

13.5A

Package/Case

EK

Length

0.52in

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

8.7mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

IHLP

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

0.25in

Core Material

Metal Composite

Termination Style

EK

Diameter

0.25in

Height

6.4mm

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy