Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 pH ±20 % 9.3 A Idc

Subtotal (1 reel of 2500 units)*

€1,102.50

(exc. VAT)

€1,355.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.441€1,102.50

*price indicative

RS Stock No.:
564-990
Mfr. Part No.:
IHLP2020CZEKR82M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

820pH

Maximum DC Current

9.3A

Package/Case

EK

Length

0.22in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

11.9mΩ

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Diameter

0.12in

Termination Style

EK

Depth

0.12in

Height

3mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

73MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.

Ultra low buzz noise, due to composite construction

Excellent temperature stability for inductance and saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy