Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-203
Mfr. Part No.:
IHLP2525CZEKR82M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

820nH

Maximum DC Current

13A

Package/Case

EK

Length

0.27in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

8mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

EK

Diameter

0.12in

Core Material

Metal Composite

Standards/Approvals

RoHS

Depth

0.12in

Height

3mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Shielded

The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy