Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 4 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 05 February 2027
  • Plus 2,500 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.83€8.30
100 - 490€0.673€6.73
500 - 990€0.514€5.14
1000 +€0.456€4.56

*price indicative

Packaging Options:
RS Stock No.:
565-000
Mfr. Part No.:
IHLP2525CZEK100M11
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

4A

Package/Case

EK

Packaging

Tape & Reel

Length

0.27in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

105mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Termination Style

EK

Height

3mm

Core Material

Metal Composite

Standards/Approvals

RoHS

Depth

0.12in

Diameter

0.12in

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Shielded

The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy