Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90€0.83€8.30
100 - 490€0.673€6.73
500 - 990€0.514€5.14
1000 +€0.456€4.56

*price indicative

Packaging Options:
RS Stock No.:
565-006
Mfr. Part No.:
IHLP2525CZEK1R0M11
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

12.5A

Package/Case

EK

Packaging

Tape & Reel

Length

0.27in

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

10mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Termination Style

EK

Height

3mm

Depth

0.12in

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.12in

Maximum Self Resonant Frequency

55MHz

Inductor Construction

Shielded

The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy