Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc

Subtotal (1 reel of 2500 units)*

€1,577.50

(exc. VAT)

€1,940.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.631€1,577.50

*price indicative

RS Stock No.:
565-007
Mfr. Part No.:
IHLP2525CZEK1R0M8A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

12A

Package/Case

EK

Packaging

Tape & Reel

Length

0.27in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

8.45mΩ

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Height

3mm

Depth

0.12in

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.12in

Termination Style

EK

Maximum Self Resonant Frequency

59.1MHz

Inductor Construction

Shielded

The Vishay Automotive inductors are designed for high-temperature environments up to 180 °C, ensuring reliability in harsh conditions. Shielded construction minimizes EMI, making them Ideal for sensitive automotive electronics. They offer excellent DC/DC energy storage in the 1 MHz to 2 MHz range and can handle high transient current spikes up to 10 times their rated current, depending on duration.

Ultra low buzz noise, due to composite construction

AEC Q200 qualified

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy