Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- RS Stock No.:
- 565-062
- Mfr. Part No.:
- IHLP5050CEEK4R7M01
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.71
(exc. VAT)
€8.26
(inc. VAT)
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.342 | €6.71 |
| 50 - 245 | €1.088 | €5.44 |
| 250 - 495 | €0.83 | €4.15 |
| 500 + | €0.736 | €3.68 |
*price indicative
- RS Stock No.:
- 565-062
- Mfr. Part No.:
- IHLP5050CEEK4R7M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 10A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.52in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 15mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Height | 3.5mm | |
| Depth | 0.14in | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Diameter | 0.14in | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 10A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.52in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 15mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Height 3.5mm | ||
Depth 0.14in | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Diameter 0.14in | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor features the lowest height in its package footprint, making it Ideal for space-constrained applications. Its shielded construction minimizes EMI for stable performance. Capable of handling high transient current spikes without saturation, ensuring reliable operation in dynamic power environments.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
