Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- RS Stock No.:
- 565-086
- Mfr. Part No.:
- IHLP5050FDEK4R7M01
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.46
(exc. VAT)
€12.87
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.092 | €10.46 |
| 50 - 245 | €1.694 | €8.47 |
| 250 + | €1.298 | €6.49 |
*price indicative
- RS Stock No.:
- 565-086
- Mfr. Part No.:
- IHLP5050FDEK4R7M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 13.5A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 8.7mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Height | 6.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 0.25in | |
| Diameter | 0.25in | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 13.5A | ||
Package/Case EK | ||
Length 0.52in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 8.7mΩ | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Height 6.4mm | ||
Standards/Approvals RoHS | ||
Depth 0.25in | ||
Diameter 0.25in | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
