Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 25 A Idc
- RS Stock No.:
- 565-130
- Mfr. Part No.:
- IHLP6767GZEK4R7M01
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €4.18 | €8.36 | - |
| 20 - 98 | €3.39 | €6.78 | 18% |
| 100 - 198 | €2.585 | €5.17 | 38% |
| 200 + | €2.30 | €4.60 | 44% |
*price indicative
- RS Stock No.:
- 565-130
- Mfr. Part No.:
- IHLP6767GZEK4R7M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 25A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5.11mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Termination Style | EK | |
| Depth | 0.28in | |
| Diameter | 0.28in | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Height | 7mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 25A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 5.11mΩ | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Termination Style EK | ||
Depth 0.28in | ||
Diameter 0.28in | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Height 7mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 25 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 25 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
