Vishay, IHLP, EK Shielded Surface Mount Inductor 470 nH ±20 % 11.5 A Idc
- RS Stock No.:
- 565-159
- Mfr. Part No.:
- IHLP2020BZEKR47M01
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- 3,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.766 | €7.66 |
| 100 - 490 | €0.62 | €6.20 |
| 500 - 990 | €0.475 | €4.75 |
| 1000 + | €0.42 | €4.20 |
*price indicative
- RS Stock No.:
- 565-159
- Mfr. Part No.:
- IHLP2020BZEKR47M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11.5A | |
| Package/Case | EK | |
| Length | 0.22in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 9.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 0.08in | |
| Height | 2mm | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Depth | 0.08in | |
| Maximum Self Resonant Frequency | 98MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11.5A | ||
Package/Case EK | ||
Length 0.22in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 9.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Diameter 0.08in | ||
Height 2mm | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Depth 0.08in | ||
Maximum Self Resonant Frequency 98MHz | ||
Inductor Construction Shielded | ||
The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.
Handles high transient current spikes without saturation
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor 470 nH ±20 % 11.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 470 nH ±20 % 12.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 11.5 A Idc
- Vishay 2080 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 11.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
