Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc

Subtotal (1 reel of 1000 units)*

€694.00

(exc. VAT)

€854.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +€0.694€694.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-239
Mfr. Part No.:
IHLP4040DZEKR47M11
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470nH

Product Type

Surface Mount Inductor

Maximum DC Current

30A

Package/Case

EK

Packaging

Tape & Reel

Length

0.43in

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.68mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Height

4mm

Diameter

0.16in

Core Material

Metallic Magnetic

Depth

0.16in

Termination Style

EK

Standards/Approvals

RoHS

Inductor Construction

Shielded

The Vishay Power Inductor is optimized for low DCR, delivering up to 20% reduction in DC power losses compared to other IHLP series. Designed for high efficiency in power conversion systems. Ideal for DC/DC power supplies, smart grid infrastructure, and solar energy applications. Offers reliable performance in compact, high-current designs.

Magnetically shielded metal construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy