Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.778€7.78
100 - 490€0.631€6.31
500 - 990€0.482€4.82
1000 +€0.427€4.27

*price indicative

Packaging Options:
RS Stock No.:
565-200
Mfr. Part No.:
IHLP2020CZEK150M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

15μH

Maximum DC Current

1.9A

Package/Case

EK

Length

0.22in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

265mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Diameter

0.12in

Depth

0.12in

Height

3mm

Core Material

Metal Composite

Termination Style

EK

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

13.5MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.

Ultra low buzz noise, due to composite construction

Excellent temperature stability for inductance and saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy