Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 29 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.968€9.84
50 - 245€1.592€7.96
250 - 495€1.22€6.10
500 +€1.082€5.41

*price indicative

Packaging Options:
RS Stock No.:
565-249
Mfr. Part No.:
IHLP5050EZEK1R0M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

29A

Package/Case

EK

Length

0.52in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

2.5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Core Material

Metal Composite

Depth

0.2in

Standards/Approvals

RoHS

Diameter

0.2in

Termination Style

EK

Height

5mm

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures low EMI and stable performance in Compact circuits. It is designed to handle high transient current spikes without saturation, making it Ideal for demanding power management applications. Suitable for use in DC/DC converters and high-efficiency systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy