Panasonic, ELL6UH Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 180mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
574-481
Mfr. Part No.:
ELL6UH102M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

1 mH

Maximum DC Current

180mA

Length

6.4mm

Depth

6mm

Height

5mm

Dimensions

6.4 x 6 x 5mm

Tolerance

±20%

Maximum DC Resistance

3.67Ω

Series

ELL6UH

Inductor Construction

Wire-Wound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy