Panasonic, ELL6UH Wire-wound SMD Inductor with a Metal Composite Core, 330 μH ±20% Wire-Wound 330mA Idc
- RS Stock No.:
- 574-526
- Mfr. Part No.:
- ELL6UH331M
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 574-526
- Mfr. Part No.:
- ELL6UH331M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330 μH | |
| Maximum DC Current | 330mA | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 5mm | |
| Dimensions | 6.4 x 6 x 5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.36Ω | |
| Series | ELL6UH | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330 μH | ||
Maximum DC Current 330mA | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 5mm | ||
Dimensions 6.4 x 6 x 5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.36Ω | ||
Series ELL6UH | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Related links
- Panasonic 220 μH ±20% Wire-Wound 410mA Idc
- Panasonic, ELL6UH Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 180mA Idc
- Murata 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
- Murata 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
- Panasonic 360 nH ±20% Wire-Wound 24A Idc
- Panasonic 2.5 μH ±20% Wire-Wound 18.1A Idc
- Panasonic 0630 Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 8.1A Idc
- Panasonic PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 3.4A Idc
