Wurth Elektronik, WE-MAPI, 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 21.6 A Idc
- RS Stock No.:
- 636-349
- Mfr. Part No.:
- 744383670033
- Manufacturer:
- Wurth Elektronik
Add 50 more to save €19.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.032 | €10.16 | - |
| 50 - 245 | €1.646 | €8.23 | €19.30 |
| 250 - 495 | €1.262 | €6.31 | €192.50 |
| 500 + | €1.142 | €5.71 | €445.00 |
*price indicative
- RS Stock No.:
- 636-349
- Mfr. Part No.:
- 744383670033
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 21.6A | |
| Package/Case | 5030 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.2mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | WE-MAPI | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 3.1mm | |
| Depth | 3.1mm | |
| Height | 3.1mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 108MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 21.6A | ||
Package/Case 5030 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.2mΩ | ||
Inductance Tolerance ±30 % | ||
Series WE-MAPI | ||
Maximum Operating Temperature 125°C | ||
Diameter 3.1mm | ||
Depth 3.1mm | ||
Height 3.1mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 108MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- SK
Related links
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 19.8 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 130 nH ±30 % 27.4 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 20.8 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 21.2
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 10.6 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±30 % 6.2 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 330 nH ±30 % 1.9 A Idc
