Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 671-963
- Mfr. Part No.:
- SGIHLP24DCB6R8M81P
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tray of 5 units)*
€653.35
(exc. VAT)
€803.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | €130.67 | €653.35 |
*price indicative
- RS Stock No.:
- 671-963
- Mfr. Part No.:
- SGIHLP24DCB6R8M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 6.8μH | |
| Product Type | Inductor | |
| Maximum DC Current | 3.2A | |
| Package/Case | Bulk | |
| Length | 6.22mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Height | 254μm | |
| Depth | 6.22mm | |
| Core Material | Shielded | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 6.8μH | ||
Product Type Inductor | ||
Maximum DC Current 3.2A | ||
Package/Case Bulk | ||
Length 6.22mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Height 254μm | ||
Depth 6.22mm | ||
Core Material Shielded | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.
Shielded construction which minimises EMI emission, Crucial for sensitive electronic circuits
Offers the lowest DCR/μH in its package size, enhancing overall system efficiency
Handles high transient current spikes, preventing saturation and ensuring stability
Designed for low profile with high current saturation levels, Ideal for applications with space constraints
Applicable to various systems including DC/DC converters for solar panels and power supplies
Temperature stability and reliability enhance performance in challenging environments
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
