Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc

Image representative of range

Subtotal (1 tray of 5 units)*

€653.35

(exc. VAT)

€803.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
5 +€130.67€653.35

*price indicative

RS Stock No.:
671-967
Mfr. Part No.:
SGIHLP24DCBR68M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

6.8μH

Maximum DC Current

3.2A

Package/Case

Bulk

Length

6.22mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Depth

6.22mm

Core Material

Shielded

Height

254μm

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.

Low profile design optimises space usage in Compact circuit layouts

Shielded construction effectively reduces electromagnetic interference

Minimal DC resistance maximizes power efficiency in high-current setups

Handles high transient current spikes with ease, preventing saturation

Ideal for diverse applications, including distributed power systems and noise suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy