Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- RS Stock No.:
- 671-995
- Mfr. Part No.:
- SGIHLP60HEB7R8M81P
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tray of 5 units)*
€653.35
(exc. VAT)
€803.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | €130.67 | €653.35 |
*price indicative
- RS Stock No.:
- 671-995
- Mfr. Part No.:
- SGIHLP60HEB7R8M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 7.8μH | |
| Product Type | Inductor | |
| Maximum DC Current | 13.5A | |
| Package/Case | Bulk | |
| Length | 16.12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Depth | 15.24mm | |
| Height | 15.24mm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 7.8μH | ||
Product Type Inductor | ||
Maximum DC Current 13.5A | ||
Package/Case Bulk | ||
Length 16.12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Depth 15.24mm | ||
Height 15.24mm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.
Features a low-profile design that accommodates high currents with minimal space
Innovative shielded construction markedly reduces electromagnetic interference
Low DCR ensures maximum current handling while minimising energy losses
Robust behaviour under high transient current spikes mitigates saturation issues
Ideal for a range of applications including calculators and high current POL converters
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
