Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 68 μH ±20 % 4.4 A Idc
- RS Stock No.:
- 672-030
- Mfr. Part No.:
- SGIHLP34EBBR68M81P
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tray of 5 units)*
€653.35
(exc. VAT)
€803.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | €130.67 | €653.35 |
*price indicative
- RS Stock No.:
- 672-030
- Mfr. Part No.:
- SGIHLP34EBBR68M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 4.4A | |
| Package/Case | Bulk | |
| Length | 8.76mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Height | 254μm | |
| Core Material | Shielded | |
| Depth | 10.29mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 68μH | ||
Maximum DC Current 4.4A | ||
Package/Case Bulk | ||
Length 8.76mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Height 254μm | ||
Core Material Shielded | ||
Depth 10.29mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor is engineered for high-performance applications requiring reliable power conversion. Its MIL-STD-981 compliant design ensures it can efficiently handle demanding conditions while maintaining high inductance with minimal DC resistance. This inductor is ideally suited for low profile, high current power supplies and DC/DC converters, making it an essential component in Advanced electronic designs. Optimised for operations at high temperatures of up to 180 °C, it effectively suppresses noise while comfortably managing high transient current spikes without saturation. Its Compact form factor does not compromise on power, delivering exceptional performance in space-constrained environments.
Shielded construction mitigates electromagnetic interference for cleaner performance
Lowest DCR/μH in its package size facilitates better energy efficiency
Capable of handling high transient current spikes without risk of saturation
Compact, low-profile design allows for efficient utilisation of space in PCB layouts
Versatile applications include power supplies for solar panels and POL converters
Rated for a maximum operating voltage of 75 V, enhancing safety and performance
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 4.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
