Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 4.4 A Idc

Image representative of range

Subtotal (1 tray of 5 units)*

€653.35

(exc. VAT)

€803.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
5 +€130.67€653.35

*price indicative

RS Stock No.:
671-978
Mfr. Part No.:
SGIHLP34EBB6R8M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

6.8μH

Product Type

Inductor

Maximum DC Current

4.4A

Package/Case

Bulk

Length

8.76mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Core Material

Shielded

Depth

8.76mm

Height

254μm

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor is engineered for high-performance applications requiring reliable power conversion. Its MIL-STD-981 compliant design ensures it can efficiently handle demanding conditions while maintaining high inductance with minimal DC resistance. This inductor is ideally suited for low profile, high current power supplies and DC/DC converters, making it an essential component in Advanced electronic designs. Optimised for operations at high temperatures of up to 180 °C, it effectively suppresses noise while comfortably managing high transient current spikes without saturation. Its Compact form factor does not compromise on power, delivering exceptional performance in space-constrained environments.

Shielded design reduces EMI and enhances performance

Lowest DCR per microhenry leads to improved efficiency

Handles high transient current spikes without performance loss

Compact form factor supports high current applications

Versatile for use in low profile, high current power supplies

Ideal for high current POL converters and distributed power systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy