Vishay, IFSC-3232DB-01 4.7 μH 30% 4.1 A Idc
- RS Stock No.:
- 697-506
- Mfr. Part No.:
- IFSC3232DBER4R7N01
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.35
(exc. VAT)
€0.43
(inc. VAT)
In Stock
- 7,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.35 | - |
| 25 - 99 | €0.30 | 14% |
| 100 - 499 | €0.22 | 37% |
| 500 + | €0.17 | 51% |
*price indicative
- RS Stock No.:
- 697-506
- Mfr. Part No.:
- IFSC3232DBER4R7N01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Maximum DC Current | 4.1A | |
| Length | 8mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 18mΩ | |
| Inductance Tolerance | 30% | |
| Maximum Operating Temperature | 125°C | |
| Series | IFSC-3232DB-01 | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Self Resonant Frequency | 30MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Maximum DC Current 4.1A | ||
Length 8mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 18mΩ | ||
Inductance Tolerance 30% | ||
Maximum Operating Temperature 125°C | ||
Series IFSC-3232DB-01 | ||
Depth 8mm | ||
Height 4.2mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Self Resonant Frequency 30MHz | ||
- COO (Country of Origin):
- CN
The Vishay Semi shielded SMD power inductor is designed to efficiently manage noise suppression and filtering within a Compact footprint. This powerful component optimises performance in demanding applications such as DC/DC power supplies and lighting drivers, accommodating operating temperatures from -40 °C to +125 °C. Engineered with a semi-shielded ferrite construction, it provides reliable inductance values, making it an Ideal choice for manufacturers seeking robust solutions that excel in high-temperature environments and varying load conditions. Its built-in resistance to solder heat ensures that it withstands multiple reflow processes without compromising integrity, supporting diverse electronic applications while maintaining quality and durability.
Semi shielded ferrite construction enhances reliability and performance
Compact 8.0 mm x 8.0 mm x 4.2 mm SMD package fits various circuit designs
Temperature range of -40 °C to +125 °C ensures adaptability across environments
Resistant to solder heat at 260 °C for 10 seconds, suitable for reflow
Related links
- Vishay, IFSC-3232DB-01 33 μH 20% 1.7 A Idc
- Vishay, IFSC-3232DB-01 22 μH 20% 2.2 A Idc
- Vishay, IFSC-3232DB-01 3.6 μH 30% 4.9 A Idc
- Vishay, IFSC-3232DB-01 2 μH 30% 6.3 A Idc
- Vishay, IFSC-2020DE-01 4.7 μH 20% 3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 22 μH ±20 % 4.1 A Idc
