Vishay, IFSC-3232DB-01 3.6 μH 30% 4.9 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.35

(exc. VAT)

€0.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€0.35
25 - 99€0.30
100 - 499€0.22
500 +€0.17

*price indicative

Packaging Options:
RS Stock No.:
697-522
Mfr. Part No.:
IFSC3232DBER3R6N01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

3.6μH

Maximum DC Current

4.9A

Length

8mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

15mΩ

Pin Count

2

Inductance Tolerance

30%

Maximum Operating Temperature

125°C

Series

IFSC-3232DB-01

Height

4.2mm

Standards/Approvals

RoHS Compliant

Depth

8mm

Maximum Self Resonant Frequency

34MHz

COO (Country of Origin):
CN
The Vishay Semi shielded SMD power inductor is designed to efficiently manage noise suppression and filtering within a Compact footprint. This powerful component optimises performance in demanding applications such as DC/DC power supplies and lighting drivers, accommodating operating temperatures from -40 °C to +125 °C. Engineered with a semi-shielded ferrite construction, it provides reliable inductance values, making it an Ideal choice for manufacturers seeking robust solutions that excel in high-temperature environments and varying load conditions. Its built-in resistance to solder heat ensures that it withstands multiple reflow processes without compromising integrity, supporting diverse electronic applications while maintaining quality and durability.

Semi shielded ferrite construction enhances reliability and performance

Compact 8.0 mm x 8.0 mm x 4.2 mm SMD package fits various circuit designs

Temperature range of -40 °C to +125 °C ensures adaptability across environments

Resistant to solder heat at 260 °C for 10 seconds, suitable for reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy