Vishay, IFSC-2020BZ-01 10 μH 20% 1.2 A Idc
- RS Stock No.:
- 697-515
- Mfr. Part No.:
- IFSC2020BZER100M01
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save €1.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.35
(exc. VAT)
€0.43
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.35 | - |
| 25 - 99 | €0.31 | €1.00 |
| 100 - 499 | €0.22 | €13.00 |
| 500 - 999 | €0.18 | €85.00 |
| 1000 + | €0.16 | €190.00 |
*price indicative
- RS Stock No.:
- 697-515
- Mfr. Part No.:
- IFSC2020BZER100M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Maximum DC Current | 1.2A | |
| Length | 5mm | |
| Maximum DC Resistance | 127mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | IFSC-2020BZ-01 | |
| Inductance Tolerance | 20% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 2mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Maximum DC Current 1.2A | ||
Length 5mm | ||
Maximum DC Resistance 127mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series IFSC-2020BZ-01 | ||
Inductance Tolerance 20% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Height 2mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 25MHz | ||
- COO (Country of Origin):
- CN
The Vishay Semi shielded SMD power inductor designed for efficiency and low profile applications. With Compact dimensions of 5.0 mm x 5.0 mm x 2.0 mm, this inductor excels in noise suppression across various devices such as DC/DC power supplies and portable electronics. Optimised for operation in demanding environments, it illustrates robust performance at operating temperatures ranging from -40 °C to +125 °C. Ultimate reliability in functionality is achieved through meticulous construction and design, ensuring it meets the specific needs of modern electronic configurations.
Semi shielded design minimises electromagnetic interference
Low profile enhances integration into size-constrained devices
Operating temperature range of -40 °C to +125 °C ensures reliability under extreme conditions
Designed for efficient power conversion in DC/DC supplies
Material categorisation facilitates compliance with industry standards
Related links
- Vishay, IFSC-2020BZ-01 2.2 μH 20% 2.6 A Idc
- Vishay, IFSC-2020DE-01 10 μH 20% 2.5 A Idc
- Vishay, IFSC-2020DE-01 4.7 μH 20% 3 A Idc
- Vishay, IFSC-2020DE-01 22 μH 20% 1.5 A Idc
- Vishay, IFSC-2020DE-01 47 μH 20% 1.1 A Idc
- Vishay, IFSC-3232DB-01 22 μH 20% 2.2 A Idc
- Vishay, IFSC-2020DE-01 33 μH 20% 1.4 A Idc
- Vishay, IFSC-3232DB-01 33 μH 20% 1.7 A Idc
