Vishay, IFSC3232DB-02 120 μH 20% 1 A Idc
- RS Stock No.:
- 697-528
- Mfr. Part No.:
- IFSC3232DBER121M02
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save €1.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.31
(exc. VAT)
€0.38
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.31 | - |
| 25 - 99 | €0.26 | €1.25 |
| 100 + | €0.16 | €15.00 |
*price indicative
- RS Stock No.:
- 697-528
- Mfr. Part No.:
- IFSC3232DBER121M02
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 120μH | |
| Maximum DC Current | 1A | |
| Length | 8mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 434mΩ | |
| Inductance Tolerance | 20% | |
| Series | IFSC3232DB-02 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 3.5MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 120μH | ||
Maximum DC Current 1A | ||
Length 8mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 434mΩ | ||
Inductance Tolerance 20% | ||
Series IFSC3232DB-02 | ||
Maximum Operating Temperature 125°C | ||
Depth 8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 3.5MHz | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power inductor is engineered for optimal efficiency in Compact electronics applications. Designed with a magnetically shielded construction, this component ensures minimal electromagnetic interference while delivering reliable performance within DC/DC power supplies. Its robust SMD package simplifies integration into modern circuit designs, making it a preferred choice for computer, industrial, and consumer electronic devices. With a wide inductance range and exceptional thermal performance, this inductor not only meets but exceeds expectations for electrical specifications, ensuring stability and longevity across a variety of applications.
Compact package dimensions of 8.0 mm x 8.0 mm x 4.2 mm maximises space utilisation
Magnetically shielded construction minimises electromagnetic interference
High saturation current capability ensures reliability under load
Meets stringent compliance standards for reliable integration into electronic circuits
Related links
- Vishay, IFSC3232DB-02 470 μH 20% 0.6 A Idc
- Vishay, IFSC3232DB-02 22 μH 20% 2.3 A Idc
- Vishay, IFSC3232DB-02 100 μH 20% 1.1 A Idc
- Vishay, IFSC3232DB-02 47 μH 20% 1.7 A Idc
- Vishay, IFSC3232DB-02 220 μH 20% 0.88 A Idc
- Vishay, IFSC-2020DE-01 56 μH 20% 1 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 47 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 82 μH Surface Mount ±20 % 1 A Idc
