Vishay, IFSC3232DB-02 470 μH 20% 600 mA Idc

Get a bulk buy discount

Add 25 more to save 16%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.31

(exc. VAT)

€0.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.31-
25 - 99€0.2616%
100 +€0.1648%

*price indicative

Packaging Options:
RS Stock No.:
697-530
Mfr. Part No.:
IFSC3232DBER471M02
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470μH

Maximum DC Current

600mA

Length

8mm

Maximum DC Resistance

1625mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

20%

Series

IFSC3232DB-02

Standards/Approvals

RoHS Compliant

Depth

8mm

Height

4.2mm

Maximum Self Resonant Frequency

2.1MHz

COO (Country of Origin):
CN
The Vishay Semi shielded SMD power inductor delivers reliable performance in Compact electronic designs. Engineered for efficient energy management, this component provides precise inductance values essential for improving power supply stability in various applications such as DC/DC converters, LCD displays, and lighting drivers. With a robust design that withstands high temperatures and reflow soldering processes, it ensures durability and long-lasting functionality even in demanding conditions. Ideal for battery-powered devices, it supports noise suppression and filtering, contributing to overall system integrity.

Semi shielded ferrite construction enhances magnetic performance

Compact 8.0 mm x 8.0 mm x 4.2 mm footprint optimises space utilisation in PCB designs

Wide operating temperature range of -40 °C to +125 °C accommodates various environmental conditions

Excellent inductance tolerance ensures consistent performance across applications

High saturation current capability accommodates demanding load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy