Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.22 μH Shielded

Image representative of range

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.07

(exc. VAT)

€1.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,623 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€1.07-
25 - 99€0.9214%
100 - 499€0.6737%
500 - 999€0.5251%
1000 +€0.5053%

*price indicative

RS Stock No.:
730-194
Mfr. Part No.:
IHLP1212AEEZR22M1Z
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

0.22μH

Product Type

Power Inductor

Maximum DC Current

11.1A

Sub Type

Shielded Power Inductor

Package/Case

Tape & Reel

Packaging

Tape and Reel

Length

3mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

10.3mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

Low DCR

Core Material

Magnetically Shielded rod core

Standards/Approvals

RoHS

Termination Style

Tin over Nickel

Height

1.5mm

Depth

3mm

Maximum Self Resonant Frequency

202MHz

Inductor Construction

Shielded Construction

COO (Country of Origin):
CN
The Vishay Power Inductors are part of Vishay's low DCR series designed for a range of applications including DC/DC converters and battery-powered devices. These inductors are highly efficient, featuring a Compact design with a footprint of 3.0 mm x 3.0 mm and three available height profiles.

Handles high transient current spikes without saturation

Magnetically shielded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy