Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1 μH Shielded
- RS Stock No.:
- 730-201
- Mfr. Part No.:
- IHLP1212AEEZ1R0M1Z
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tape of 1 unit)*
€1.07
(exc. VAT)
€1.32
(inc. VAT)
- 2,480 unit(s) shipping from 09 November 2026
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €1.07 |
| 25 - 99 | €0.92 |
| 100 - 499 | €0.67 |
| 500 - 999 | €0.52 |
| 1000 + | €0.50 |
*price indicative
- RS Stock No.:
- 730-201
- Mfr. Part No.:
- IHLP1212AEEZ1R0M1Z
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 6.5A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | Tape & Reel | |
| Packaging | Tape and Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 29.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | Low DCR | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Termination Style | Tin over Nickel | |
| Core Material | Magnetically Shielded rod core | |
| Maximum Self Resonant Frequency | 74MHz | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 6.5A | ||
Sub Type Shielded Power Inductor | ||
Package/Case Tape & Reel | ||
Packaging Tape and Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 29.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series Low DCR | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Termination Style Tin over Nickel | ||
Core Material Magnetically Shielded rod core | ||
Maximum Self Resonant Frequency 74MHz | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1.2 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.82 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1.5 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.56 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.22 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 3.3 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.33 μH Shielded
